SX50M100AZFL1015 vs SY050M0100A2F-0811 feature comparison

SX50M100AZFL1015 YAGEO Corporation

Buy Now Datasheet

SY050M0100A2F-0811 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
290 mΩ
0.05 mA 0.05 mA
15 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
TAPE TAPE
POLARIZED POLARIZED
20% 20%
50 V 50 V
440 mA 555 mA
NO NO
0.08 0.1
WIRE WIRE
1 1

Compare SX50M100AZFL1015 with alternatives

Compare SY050M0100A2F-0811 with alternatives