SX50M100AZFL1015 vs SE-K50M100B5F1811 feature comparison

SX50M100AZFL1015 YAGEO Corporation

Buy Now Datasheet

SE-K50M100B5F1811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 290 mΩ
Leakage Current 0.05 mA 0.11 mA
Length 15 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 440 mA 120 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX50M100AZFL1015 with alternatives

Compare SE-K50M100B5F1811 with alternatives