SX25M820BZF71320 vs SM025M0820B7SJ1025 feature comparison

SX25M820BZF71320 YAGEO Corporation

Buy Now Datasheet

SM025M0820B7SJ1025 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35 mΩ 21 mΩ
Leakage Current 0.205 mA 0.205 mA
Length 20 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1900 mA 2200 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX25M820BZF71320 with alternatives

Compare SM025M0820B7SJ1025 with alternatives