There are no models available for this part yet.
Overview of SX25M820BZF71320 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SX25M820BZF71320 by YAGEO Corporation
Part Data Attributes for SX25M820BZF71320 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
13 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
35 mΩ
|
Leakage Current
|
0.205 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Shape
|
WIRE
|
Alternate Parts for SX25M820BZF71320
This table gives cross-reference parts and alternative options found for SX25M820BZF71320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX25M820BZF71320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX25M820BPFJ1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SX25M820BPFJ1025 |
SB25M820B7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SB25M820B7FW1632 |
SC25M820A5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SC25M820A5S11019 |
SC25M820BPF11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SC25M820BPF11320 |
SY025M0820A7F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SY025M0820A7F-1025 |
UHV1E821MPH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SX25M820BZF71320 vs UHV1E821MPH |
SX25M820A1FV1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SX25M820A1FV1225 |
SX25M820B5F71320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SX25M820B5F71320 |
SC25M820B1SJ1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SC25M820B1SJ1025 |
SC25M820A3FJ1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M820BZF71320 vs SC25M820A3FJ1025 |