SWT8-R1Y
vs
PTS645TL31LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
YELLOW
Actuator Type
STEM
Body Breadth
6.55 mm
6 mm
Body Height
7.2 mm
3.6 mm
Body Length or Diameter
7.4 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250 V
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
5.1 N
1.27 N
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
4
Packing Method
BULK
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare SWT8-R1Y with alternatives
Compare PTS645TL31LFS with alternatives