PTS645TL31LFS vs SWTW-X4NTR feature comparison

PTS645TL31LFS C&K

Buy Now

SWTW-X4NTR TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 6.2 mm
Body Height 3.6 mm 2.35 mm
Body Length or Diameter 6 mm 6.3 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.27 N 1.77 N
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method TAPE AND REEL TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Color BROWN
Actuator Type STEM
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250 V
Insulation Resistance 100000000 Ω

Compare PTS645TL31LFS with alternatives

Compare SWTW-X4NTR with alternatives