SWT8-R1N vs PTS645SH15LFS feature comparison

SWT8-R1N TT Electronics Resistors

Buy Now Datasheet

PTS645SH15LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BROWN
Actuator Type STEM
Body Breadth 6.55 mm 6 mm
Body Height 7.2 mm 3.6 mm
Body Length or Diameter 7.4 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250 V 250VAC V
Insulation Resistance 100000000 Ω 100000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 1.96 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 4 4
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
End Contact Material BRASS
End Contact Plating SILVER
JESD-609 Code e4
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material BRASS

Compare SWT8-R1N with alternatives

Compare PTS645SH15LFS with alternatives