SWT8-R1N vs FSM4JART feature comparison

SWT8-R1N TT Electronics Resistors

Buy Now Datasheet

FSM4JART TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Color BROWN RED
Actuator Type STEM
Body Breadth 6.55 mm 6.19 mm
Body Height 7.2 mm 3.6 mm
Body Length or Diameter 7.4 mm 6.19 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 24 V
Dielectric Withstand Volts 250 V
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 1.57 N 2.548 N
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Hole Count 4
Packing Method BULK TR
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Actuator Length 0.055 inch
Actuator Material POLYACETAL RESIN
Body Color BLACK
Center Contact Plating SILVER
Contact Current(AC)-Max 0.05 A
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYAMIDE
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare SWT8-R1N with alternatives

Compare FSM4JART with alternatives