SWT-M-46-A10-B20-T6S-GGT-E
vs
SWT-M-46-A10-B20-T6S-ST
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
1.035 inch
|
1.035 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
LEVER
|
LEVER
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
21.59 mm
|
21.59 mm
|
Body Length or Diameter |
24.77 mm
|
24.77 mm
|
Bushing Length |
0.448 inch
|
0.448 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Center Contact Plating |
GOLD
|
SILVER
|
Contact Current(AC)-Max |
0.2 A
|
5 A
|
Contact Current(DC)-Max |
0.2 A
|
5 A
|
Contact Function |
ON-ON-ON
|
ON-ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
End Contact Plating |
GOLD
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e2
|
e3
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
12
|
12
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
4PDT
|
4PDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Tin/Gold (Sn/Au)
|
Tin (Sn)
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact (AC) Max Rating R Load |
|
5A@120VAC
|
Contact (DC) Max Rating R Load |
|
5A@28VDC
|
|
|
|
Compare SWT-M-46-A10-B20-T6S-GGT-E with alternatives
Compare SWT-M-46-A10-B20-T6S-ST with alternatives