SWT-M-46-A10-B20-T6S-GGT-E
vs
SWT-M-46-A10-B20-T6S-GSGT-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
Actuator Finish
CHROME
CHROME
Actuator Length
1.035 inch
1.035 inch
Actuator Material
BRASS
BRASS
Actuator Type
LEVER
LEVER
Body Breadth
12.7 mm
12.7 mm
Body Height
21.59 mm
21.59 mm
Body Length or Diameter
24.77 mm
24.77 mm
Bushing Diameter
0.469 inch
Bushing Length
0.448 inch
0.448 inch
Bushing Type
15/32-32
15/32-32
Center Contact Plating
GOLD
GOLD OVER SILVER
Contact Current(AC)-Max
0.2 A
5 A
Contact Current(DC)-Max
0.2 A
5 A
Contact Function
ON-ON-ON
ON-ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
End Contact Plating
GOLD
GOLD OVER SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e2
e2
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
12
12
Solderability
HAND, WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
4PDT
4PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Tin/Gold (Sn/Au)
Tin/Gold (Sn/Au)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.65
Contact (AC) Max Rating R Load
5A@120VAC
Contact (DC) Max Rating R Load
5A@28VDC
Compare SWT-M-46-A10-B20-T6S-GGT-E with alternatives
Compare SWT-M-46-A10-B20-T6S-GSGT-H with alternatives