Q-32.768000K-TC206B-20-E-12.5-MJ vs MC-30632.7680K-A3 feature comparison

Q-32.768000K-TC206B-20-E-12.5-MJ auris GmbH

Buy Now Datasheet

MC-30632.7680K-A3 Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AURIS GMBH SEIKO EPSON CORP
Package Description ROHS COMPLIANT, SMD, 2 PIN J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 5 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.0XB2.2XH2.3 (mm)/L0.236XB0.087XH0.091 (inch) L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 1 2
Additional Feature TAPE AND REEL

Compare Q-32.768000K-TC206B-20-E-12.5-MJ with alternatives

Compare MC-30632.7680K-A3 with alternatives