SWI5-5-EW-P6R vs PSK-5W-5 feature comparison

SWI5-5-EW-P6R CUI Inc

Buy Now Datasheet

PSK-5W-5 CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description MODULE PACKAGE-4
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN CE, EN, IEC, UL
Efficiency (Main Output) 74.9% 76%
Input Voltage-Max 264 V 305 V
Input Voltage-Min 90 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-PDMA-P4
Line Regulation-Max 5% 0.5%
Load Regulation-Max 5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 40 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out) 0.10605 Vrms 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Warm-up Time 3 s
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2020-07-14
Length 50.8 mm
Number of Terminals 4
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 6.5 mm
Width 25.4 mm

Compare SWI5-5-EW-P6R with alternatives

Compare PSK-5W-5 with alternatives