PSK-5W-5
vs
AMEM5-5S277HAVZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
AIMTEC INC
Package Description
PACKAGE-4
Module-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Date Of Intro
2020-07-14
Samacsys Manufacturer
CUI Inc.
aimtec
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
UL, IEC, EN
Efficiency (Main Output)
76%
77.5%
Input Voltage-Max
305 V
305 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PDMA-P4
S-PDMA-P5
Length
50.8 mm
25.4 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.1 V
5.1 V
Output Voltage-Min
4.9 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out)
0.03535 Vrms
0.03535 Vrms
Seated Height-Max
6.5 mm
18.1 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
25.4 mm
25.4 mm
Base Number Matches
1
1
Factory Lead Time
11 Weeks
Switching Frequency-Max
65 kHz
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PSK-5W-5 with alternatives
Compare AMEM5-5S277HAVZ with alternatives