SWH204-NULN-D15-UU-WH vs 307-1-028-1-T-RR0 feature comparison

SWH204-NULN-D15-UU-WH Sullins Connector Solutions

Buy Now Datasheet

307-1-028-1-T-RR0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.118 inch
Body Depth 0.287 inch 0.112 inch
Body Length 1.256 inch 1.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 400VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Total Number of Contacts 30 28
Base Number Matches 1 1
Board Mounting Option PEG
Contact Finish Mating SN
Contact Material COPPER ALLOY
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT

Compare SWH204-NULN-D15-UU-WH with alternatives

Compare 307-1-028-1-T-RR0 with alternatives