Part Details for SWH204-NULN-D15-UU-WH by Sullins Connector Solutions
Overview of SWH204-NULN-D15-UU-WH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH204-NULN-D15-UU-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWH204-NULN-D15-UU-WH-ND
|
DigiKey | CONN RCPT HSG 30POS 2.00MM Min Qty: 10000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3070 | Buy Now |
Part Details for SWH204-NULN-D15-UU-WH
SWH204-NULN-D15-UU-WH CAD Models
SWH204-NULN-D15-UU-WH Part Data Attributes
|
SWH204-NULN-D15-UU-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWH204-NULN-D15-UU-WH
Sullins Connector Solutions
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.256 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 30 |
Alternate Parts for SWH204-NULN-D15-UU-WH
This table gives cross-reference parts and alternative options found for SWH204-NULN-D15-UU-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWH204-NULN-D15-UU-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
307-1-028-1-T-RR0 | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | SWH204-NULN-D15-UU-WH vs 307-1-028-1-T-RR0 |
2000H-215B-L | Ratioplast Electronics | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking | SWH204-NULN-D15-UU-WH vs 2000H-215B-L |
307-1-028-1-T-RR1 | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | SWH204-NULN-D15-UU-WH vs 307-1-028-1-T-RR1 |
307-1-028-1-T-RT0 | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | SWH204-NULN-D15-UU-WH vs 307-1-028-1-T-RT0 |
10073599-130LF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, ROHS COMPLIANT | SWH204-NULN-D15-UU-WH vs 10073599-130LF |
307-2-028-1-T-RR0 | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | SWH204-NULN-D15-UU-WH vs 307-2-028-1-T-RR0 |
EFS06-74-B-A-A | Wave Tech Co Ltd | Check for Price | Board Connector, 74 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | SWH204-NULN-D15-UU-WH vs EFS06-74-B-A-A |
307-2-028-1-T-RT0 | MPE-Garry GmbH | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | SWH204-NULN-D15-UU-WH vs 307-2-028-1-T-RT0 |