SW201GS vs MAX393ESE-T feature comparison

SW201GS Precision Monolithics Inc

Buy Now Datasheet

MAX393ESE-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SOP16,.4 SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC NO/NC
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 175 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-on Time-Max 700 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Number of Channels 1
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 0.3 Ω
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Switch-off Time-Max 75 ns
Technology CMOS
Width 3.9 mm

Compare SW201GS with alternatives

Compare MAX393ESE-T with alternatives