SW-231
vs
TWP2231
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
2.8 dB
|
2.5 dB
|
Operating Frequency-Max |
4000 MHz
|
3000 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPST
|
SPST
|
VSWR-Max |
2.3
|
2.3
|
Base Number Matches |
3
|
1
|
Input Power-Max (CW) |
|
30 dBm
|
|
|
|
Compare SW-231 with alternatives
Compare TWP2231 with alternatives