SW-205-PIN
vs
SW-205
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
DIP14,.3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
27 dBm
|
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Insertion Loss-Max |
2.6 dB
|
|
Isolation-Min |
35 dB
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
2
|
|
Number of Terminals |
14
|
|
On Time-Nom |
0.02 µs
|
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
5 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
DIP14,.3
|
|
Port Termination |
ABSORPTIVE
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
SPDT
|
|
Surface Mount |
NO
|
|
Technology |
GAAS
|
|
VSWR-Max |
2.5
|
|
Base Number Matches |
2
|
10
|
|
|
|
Compare SW-205-PIN with alternatives
Compare SW-205 with alternatives