SV5250S20B vs SV1250S20B feature comparison

SV5250S20B SEI Stackpole Electronics Inc

Buy Now Datasheet

SV1250S20B SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 345 J 345 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 1

Compare SV5250S20B with alternatives

Compare SV1250S20B with alternatives