Part Details for SV5250S20B by SEI Stackpole Electronics Inc
Overview of SV5250S20B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SV5250S20B
SV5250S20B CAD Models
SV5250S20B Part Data Attributes
|
SV5250S20B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV5250S20B
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 345 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for SV5250S20B
This table gives cross-reference parts and alternative options found for SV5250S20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV5250S20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV1250K20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV1250K20B |
SV5250K20A | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV5250K20A |
SV5250S20R | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5250S20B vs SV5250S20R |
B72225T4251K101 | Varistor, 320V, 345J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SV5250S20B vs B72225T4251K101 |
SV1250S20R | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV1250S20R |
SV1250S20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV1250S20B |
SV5250K20R | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV5250K20R |
SV5250K20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV5250K20B |
SV1250K20A | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV5250S20B vs SV1250K20A |
SV5250S20A | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5250S20B vs SV5250S20A |