SV01A103AEA01B00
vs
SV01A103AEA01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Murata Electronics
|
|
Sensors/Transducers Type |
ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND
|
ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Body Breadth |
|
11 mm
|
Body Height |
|
2.1 mm
|
Body Length or Diameter |
|
12 mm
|
JESD-609 Code |
|
e4
|
Linearity (%) |
|
2 %
|
Measurement Range-Max (deg) |
|
333.3 deg
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape/Style |
|
RECTANGULAR
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare SV01A103AEA01B00 with alternatives
Compare SV01A103AEA01 with alternatives