Part Details for SV01A103AEA01 by Murata Manufacturing Co Ltd
Overview of SV01A103AEA01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV01A103AEA01
SV01A103AEA01 CAD Models
SV01A103AEA01 Part Data Attributes
|
SV01A103AEA01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SV01A103AEA01
Murata Manufacturing Co Ltd
Wire Wound Potentiometric Sensor, 333.3deg Max, Rectangular, Surface Mount, ROHS COMPLIANT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 11 mm | |
Body Height | 2.1 mm | |
Body Length or Diameter | 12 mm | |
JESD-609 Code | e4 | |
Linearity (%) | 2 % | |
Measurement Range-Max (deg) | 333.3 deg | |
Mounting Feature | SURFACE MOUNT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for SV01A103AEA01
This table gives cross-reference parts and alternative options found for SV01A103AEA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV01A103AEA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV01A103AEA01B00 | Wire Wound Potentiometric Sensor, | Murata Manufacturing Co Ltd | SV01A103AEA01 vs SV01A103AEA01B00 |