SUS32405C-G vs SUS32405C feature comparison

SUS32405C-G Cosel USA Inc

Buy Now Datasheet

SUS32405C Cosel USA Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COSEL CO LTD COSEL CO LTD
Part Package Code DIP DIP
Package Description , ,
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cosel Cosel
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-T6 R-XDMA-T6
Length 24 mm 24 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 7 mm 7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output YES YES
Width 15.1 mm 15.1 mm
Base Number Matches 1 1

Compare SUS32405C-G with alternatives

Compare SUS32405C with alternatives