SUS32405C vs PYBJ3-D24-S5-D feature comparison

SUS32405C Cosel USA Inc

Buy Now Datasheet

PYBJ3-D24-S5-D CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COSEL CO LTD CUI INC
Part Package Code DIP
Package Description , ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cosel CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-T6 R-XDMA-P6
Length 24 mm 25 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 7 mm 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output YES YES
Width 15.1 mm 15.6 mm
Base Number Matches 1 1
Date Of Intro 2020-08-01
Approvals CE, EN
Efficiency (Main Output) 77%
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.03535 Vrms
Terminal Pitch 2.54 mm

Compare SUS32405C with alternatives

Compare PYBJ3-D24-S5-D with alternatives