SUB70N03-09P vs RFD16N06SM9A feature comparison

SUB70N03-09P Vishay Siliconix

Buy Now Datasheet

RFD16N06SM9A Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICONIX INC INTERSIL CORP
Part Package Code D2PAK
Package Description ,
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 70 A 16 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 93 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 3
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Case Connection DRAIN
DS Breakdown Voltage-Min 60 V
Drain-source On Resistance-Max 0.047 Ω
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 72 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 125 ns
Turn-on Time-Max (ton) 65 ns

Compare SUB70N03-09P with alternatives

Compare RFD16N06SM9A with alternatives