SUB70N03-09P vs SPD09N05 feature comparison

SUB70N03-09P Vishay Siliconix

Buy Now Datasheet

SPD09N05 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC SIEMENS A G
Part Package Code D2PAK TO-252
Package Description , SMALL OUTLINE, R-PSSO-G2
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 70 A 9 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 93 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
DS Breakdown Voltage-Min 55 V
Drain-source On Resistance-Max 0.15 Ω
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Element Material SILICON

Compare SUB70N03-09P with alternatives

Compare SPD09N05 with alternatives