STU9NC80ZI
vs
SPB80N06S2-07
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
INFINEON TECHNOLOGIES AG
Package Description
IMAX220, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
400 mJ
530 mJ
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
800 V
55 V
Drain Current-Max (ID)
8.6 A
80 A
Drain-source On Resistance-Max
0.9 Ω
0.0066 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
55 W
250 W
Pulsed Drain Current-Max (IDM)
34.4 A
320 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
D2PAK
Additional Feature
AVALANCHE RATED
JEDEC-95 Code
TO-263AB
Compare STU9NC80ZI with alternatives
Compare SPB80N06S2-07 with alternatives