STU9NC80ZI vs SPB80N06S2-07 feature comparison

STU9NC80ZI STMicroelectronics

Buy Now Datasheet

SPB80N06S2-07 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Package Description IMAX220, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 400 mJ 530 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 55 V
Drain Current-Max (ID) 8.6 A 80 A
Drain-source On Resistance-Max 0.9 Ω 0.0066 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 250 W
Pulsed Drain Current-Max (IDM) 34.4 A 320 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code D2PAK
Additional Feature AVALANCHE RATED
JEDEC-95 Code TO-263AB

Compare STU9NC80ZI with alternatives

Compare SPB80N06S2-07 with alternatives