STTH6002CPI vs UES2603HR2 feature comparison

STTH6002CPI STMicroelectronics

Buy Now Datasheet

UES2603HR2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, TOP3I, 3 PIN TO-3, 2 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 25 Weeks 35 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Application EFFICIENCY EFFICIENCY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.93 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 330 A 400 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 30 A 30 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 150 V
Reverse Recovery Time-Max 0.027 µs 0.035 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD OVER NICKEL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Case Connection CATHODE
JEDEC-95 Code TO-3
Operating Temperature-Min -55 °C
Reverse Current-Max 20 µA

Compare STTH6002CPI with alternatives

Compare UES2603HR2 with alternatives