STTH1506DI vs IDH06G65C6XKSA1 feature comparison

STTH1506DI STMicroelectronics

Buy Now Datasheet

IDH06G65C6XKSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application HIGH VOLTAGE ULTRA FAST SOFT RECOVERY EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 85 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 650 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 17 Weeks
Samacsys Manufacturer Infineon
Additional Feature PD-CASE
Forward Voltage-Max (VF) 1.35 V
JESD-609 Code e3
Operating Temperature-Min -55 °C
Power Dissipation-Max 54 W
Reverse Current-Max 20 µA
Technology SCHOTTKY
Terminal Finish Tin (Sn)

Compare STTH1506DI with alternatives

Compare IDH06G65C6XKSA1 with alternatives