Part Details for STTH1506DI by STMicroelectronics
Overview of STTH1506DI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STTH1506DI
STTH1506DI CAD Models
STTH1506DI Part Data Attributes
|
STTH1506DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1506DI
STMicroelectronics
15A, 600V, SILICON, RECTIFIER DIODE, TO-220AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTH1506DI
This table gives cross-reference parts and alternative options found for STTH1506DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1506DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF830 | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STTH1506DI vs SDURF830 |
STPSC5H12D | 1200 V, 5 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STTH1506DI vs STPSC5H12D |
FESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | STTH1506DI vs FESP06G |
SDUR1520 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | STTH1506DI vs SDUR1520 |
UESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | STTH1506DI vs UESP06G |
RGSP12W | Rectifier Diode, 1 Phase, 1 Element, 12A, 1500V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | STTH1506DI vs RGSP12W |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | STTH1506DI vs S2S06010A |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | STTH1506DI vs SRF2020 |
ST30100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | STTH1506DI vs ST30100 |
C3D06065I | DIODE SCHOTTKY 650V 13A TO220-2 | Wolfspeed | STTH1506DI vs C3D06065I |