STTH10LCD06CFP vs STPS41H100CT feature comparison

STTH10LCD06CFP STMicroelectronics

Buy Now Datasheet

STPS41H100CT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Application HIGH VOLTAGE ULTRA FAST RECOVERY POWER
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 0.67 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 45 A 220 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Output Current-Max 5 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 100 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 3
Additional Feature LOW LEAKAGE CURRENT
Technology SCHOTTKY

Compare STTH10LCD06CFP with alternatives

Compare STPS41H100CT with alternatives