STR75-8-H-I-L-TL
vs
STR75-8-H-I-TL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RLC ELECTRONICS INC
|
RLC ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
WITH INDICATOR AND TTL DRIVER
|
WITH INDICATOR AND TTL DRIVER
|
Body Length or Diameter |
73.15 mm
|
73.15 mm
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Coil Current(DC)-Max |
0.48 A
|
0.325 A
|
Coil Power |
5760 mW
|
3900 mW
|
Coil Resistance |
25 Ω
|
36.92 Ω
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Input Switching Control Type |
Random
|
Random
|
Insertion Loss-Max |
30 dB
|
30 dB
|
Isolation-Max |
60 dB
|
60 dB
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Relay Action |
LATCHED
|
FAILSAFE
|
Relay Function |
SP8T
|
SP8T
|
Relay Type |
RF COAXIAL RELAY
|
RF COAXIAL RELAY
|
Surface Mount |
NO
|
NO
|
Switching Time |
125 ms
|
25 ms
|
Termination Type |
CONNECTOR AND SOLDER
|
CONNECTOR AND SOLDER
|
VSWR |
1.3
|
1.3
|
Base Number Matches |
2
|
2
|
|
|
|
Compare STR75-8-H-I-L-TL with alternatives
Compare STR75-8-H-I-TL with alternatives