STR75-8-H-I-L-TL
vs
STR75-8-H-I-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
RLC ELECTRONICS INC
RLC ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
5.7
5.7
Additional Feature
WITH INDICATOR AND TTL DRIVER
WITH INDICATOR
Body Length or Diameter
73.15 mm
73.15 mm
Characteristic Impedance
75 Ω
75 Ω
Coil Current(DC)-Max
0.48 A
0.48 A
Coil Power
5760 mW
5760 mW
Coil Resistance
25 Ω
25 Ω
Coil Voltage-Nom
12 V
12 V
Coil/Input Supply Type
DC
DC
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
Input Switching Control Type
Random
Random
Insertion Loss-Max
30 dB
30 dB
Isolation-Max
60 dB
60 dB
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Frequency-Max
2000 MHz
2000 MHz
Operating Frequency-Min
Relay Action
LATCHED
LATCHED
Relay Function
SP8T
SP8T
Relay Type
RF COAXIAL RELAY
RF COAXIAL RELAY
Surface Mount
NO
NO
Switching Time
125 ms
125 ms
Termination Type
CONNECTOR AND SOLDER
CONNECTOR AND SOLDER
VSWR
1.3
1.3
Base Number Matches
1
1
Compare STR75-8-H-I-L-TL with alternatives
Compare STR75-8-H-I-L with alternatives