STR-F6654
vs
TOP243Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
POWER INTEGRATIONS INC
|
Part Package Code |
TO-3P
|
SFM
|
Package Description |
ZIP, ZIP5,.2,.14,100TB
|
TO-220, ZIP6,.27,.06,100/50TB
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Input Voltage-Nom |
18 V
|
|
JESD-30 Code |
R-PZFM-T5
|
R-PZFM-T6
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output Current-Max |
18 A
|
1.44 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
TO-220
|
Package Equivalence Code |
ZIP5,.2,.14,100TB
|
ZIP6,.27,.06,100/50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
300 kHz
|
140 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Power Integrations
|
Additional Feature |
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
Control Technique |
|
PULSE WIDTH MODULATION
|
JESD-609 Code |
|
e0
|
Switcher Configuration |
|
SINGLE
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare STR-F6654 with alternatives
Compare TOP243Y with alternatives