STPS30SM100ST vs SBR30A120CT feature comparison

STPS30SM100ST STMicroelectronics

Buy Now Datasheet

SBR30A120CT Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS DIODES INC
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 15 Weeks 8 Weeks
Samacsys Manufacturer STMicroelectronics
Application EFFICIENCY SUPER FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.87 V 0.68 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 250 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 30 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 120 V
Reverse Current-Max 45 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code No
Operating Temperature-Min -65 °C

Compare STPS30SM100ST with alternatives

Compare SBR30A120CT with alternatives