STPS260CE vs 1N4001CSM4-JQR-B feature comparison

STPS260CE STMicroelectronics

Buy Now Datasheet

1N4001CSM4-JQR-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.91 V
JESD-30 Code R-PDSO-G4 R-CDSO-N4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 10 A
Number of Elements 2 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 50 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description HERMETIC SEALED, CERAMIC, LCC3-4
Additional Feature HIGH RELIABILITY
Number of Phases 1

Compare STPS260CE with alternatives

Compare 1N4001CSM4-JQR-B with alternatives