STP6NK90Z vs STP8NS25 feature comparison

STP6NK90Z STMicroelectronics

Buy Now Datasheet

STP8NS25 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Additional Feature AVALANCHE RATED, HIGH VOLTAGE
Avalanche Energy Rating (Eas) 300 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V 250 V
Drain Current-Max (ID) 5.8 A 8 A
Drain-source On Resistance-Max 2 Ω 0.45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 140 W 80 W
Pulsed Drain Current-Max (IDM) 23.2 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare STP6NK90Z with alternatives

Compare STP8NS25 with alternatives