STP16NF06FP vs SPA11N80C3 feature comparison

STP16NF06FP STMicroelectronics

Buy Now Datasheet

SPA11N80C3 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB TO-220AB
Package Description ROHS COMPLIANT, TO-220FP, 3 PIN TO-220FP, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics Infineon
Avalanche Energy Rating (Eas) 130 mJ 470 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 800 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.1 Ω 0.45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 25 W 41 W
Pulsed Drain Current-Max (IDM) 44 A 33 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature AVALANCHE RATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STP16NF06FP with alternatives

Compare SPA11N80C3 with alternatives