STP1012PGA-70A vs AMD-K6-2/333ANZ feature comparison

STP1012PGA-70A Sun Microsystems Inc

Buy Now Datasheet

AMD-K6-2/333ANZ AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN MICROSYSTEMS INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, HSPGA320,33X33 PGA, SPGA321,37X37
Pin Count 321 321
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 12 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 35.09 MHz 333 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P321 S-CPGA-P321
JESD-609 Code e0 e0
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 15
Number of Serial I/Os
Number of Terminals 321 321
On Chip Data RAM Width
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code HSPGA320,33X33 SPGA321,37X37
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 70 MHz 333 MHz
Supply Voltage-Max 5.25 V 1.9 V
Supply Voltage-Min 3.15 V 1.7 V
Supply Voltage-Nom 5 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.135V TO 3.6V FOR I/O
Length 49.53 mm
Seated Height-Max 3.63 mm
Width 49.53 mm

Compare STP1012PGA-70A with alternatives

Compare AMD-K6-2/333ANZ with alternatives