STP1012PGA-70A
vs
AMD-K6/233ANR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUN MICROSYSTEMS INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, HSPGA320,33X33
IPGA,
Pin Count
321
321
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
12
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
35.09 MHz
66.66 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P321
S-CPGA-P321
JESD-609 Code
e0
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
15
3
Number of Serial I/Os
Number of Terminals
321
321
On Chip Data RAM Width
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
IPGA
Package Equivalence Code
HSPGA320,33X33
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Speed
70 MHz
233 MHz
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
3.15 V
3.1 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Length
49.53 mm
Seated Height-Max
3.63 mm
Supply Current-Max
9500 mA
Width
49.53 mm
Compare STP1012PGA-70A with alternatives
Compare AMD-K6/233ANR with alternatives