STM8AH6176TDY vs DSPIC33FJ32GP302-H/TPT feature comparison

STM8AH6176TDY STMicroelectronics

Buy Now Datasheet

DSPIC33FJ32GP302-H/TPT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, QFP32,.35SQ,32 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
Pin Count 32 44
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Bit Size 8 16
Boundary Scan NO
CPU Family STM8
Clock Frequency-Max 24 MHz 40 MHz
DAC Channels NO
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G32 S-PQFP-G44
Length 7 mm 10 mm
Low Power Mode YES
Number of External Interrupts 37
Number of I/O Lines 25
Number of Terminals 32 44
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 145 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 3072
RAM (words) 3072
ROM (words) 49152
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.2 mm
Speed 24 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Address Bus Width
External Data Bus Width
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare STM8AH6176TDY with alternatives

Compare DSPIC33FJ32GP302-H/TPT with alternatives