DSPIC33FJ32GP302-H/TPT
vs
MC9S08AC128MFGE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
ROHS COMPLIANT, LQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
16
8
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Terminals
44
44
Operating Temperature-Max
140 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER
Base Number Matches
1
3
Has ADC
YES
DAC Channels
NO
DMA Channels
NO
Number of I/O Lines
34
On Chip Program ROM Width
8
PWM Channels
YES
Package Equivalence Code
QFP44,.47SQ,32
RAM (bytes)
8192
ROM (words)
131072
Speed
40 MHz
Compare DSPIC33FJ32GP302-H/TPT with alternatives
Compare MC9S08AC128MFGE with alternatives