STM8AF6166TAXXXY vs ST72F344K4T6TR feature comparison

STM8AF6166TAXXXY STMicroelectronics

Buy Now Datasheet

ST72F344K4T6TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description , 7 X 7 MM, ROHS COMPLIANT, LQFP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Number of Terminals 32 32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family ST72
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Length 7 mm
Number of I/O Lines 34
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 16 MHz
Supply Current-Max 13 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.3 V
Temperature Grade INDUSTRIAL
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm

Compare STM8AF6166TAXXXY with alternatives

Compare ST72F344K4T6TR with alternatives