ST72F344K4T6TR vs DSPIC33FJ32GP302-I/TPT feature comparison

ST72F344K4T6TR STMicroelectronics

Buy Now Datasheet

DSPIC33FJ32GP302-I/TPT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, ROHS COMPLIANT, LQFP-32 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
Pin Count 32 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8 16
CPU Family ST72
Clock Frequency-Max 16 MHz 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G44
Length 7 mm 10 mm
Number of I/O Lines 34
Number of Terminals 32 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.2 mm
Speed 16 MHz
Supply Current-Max 13 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code 3A991.A.2
JESD-609 Code e3
Moisture Sensitivity Level 3
Supply Voltage-Nom 3.3 V
Terminal Finish Matte Tin (Sn)

Compare ST72F344K4T6TR with alternatives

Compare DSPIC33FJ32GP302-I/TPT with alternatives