STM32L476VGT7 vs STM32L476ZET6TR feature comparison

STM32L476VGT7 STMicroelectronics

Buy Now Datasheet

STM32L476ZET6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Manufacturer Package Code LQFP 100 14x14x1.4
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width 5 26
Bit Size 32 32
Clock Frequency-Max 48 MHz 48 MHz
DMA Channels YES YES
External Data Bus Width 16 16
Length 14 mm 20 mm
Number of I/O Lines 82 114
Number of Terminals 100 144
PWM Channels YES YES
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Speed 80 MHz 80 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.71 V 1.8 V
Supply Voltage-Nom 3 V 1.8 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description LQFP-144
Boundary Scan YES
CPU Family CORTEX-M4
DAC Channels YES
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G144
Low Power Mode YES
Number of DMA Channels 14
Number of External Interrupts 16
Number of Timers 17
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code QFP144,.86SQ,20
RAM (bytes) 131072
RAM (words) 65536
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Technology CMOS
Temperature Grade INDUSTRIAL

Compare STM32L476VGT7 with alternatives

Compare STM32L476ZET6TR with alternatives