STM32L152RBH6TTR vs STM32L152RBH6TR feature comparison

STM32L152RBH6TTR STMicroelectronics

Buy Now Datasheet

STM32L152RBH6TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 24 MHz 32 MHz
DMA Channels YES YES
External Data Bus Width
Length 5 mm 5 mm
Number of I/O Lines 51 51
Number of Terminals 64 64
PWM Channels YES YES
Package Code TFBGA TFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Package Description TFBGA, BGA64,8X8,20
Pin Count 64
ECCN Code 3A991.A.2
Boundary Scan YES
CPU Family CORTEX-M3
DAC Channels YES
JESD-30 Code S-PBGA-B64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code BGA64,8X8,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32L152RBH6TTR with alternatives

Compare STM32L152RBH6TR with alternatives