STM32L152RBH6TTR
vs
STM32L072RBT6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
24 MHz
32 MHz
DMA Channels
YES
YES
External Data Bus Width
Length
5 mm
10 mm
Number of I/O Lines
51
51
Number of Terminals
64
64
PWM Channels
YES
YES
Package Code
TFBGA
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
5 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Package Description
LQFP-64
Manufacturer Package Code
LQFP 64 10x10x1.4
ECCN Code
3A991.A.2
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Boundary Scan
NO
CPU Family
CORTEX-M0
DAC Channels
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of DMA Channels
7
Number of Timers
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Peak Reflow Temperature (Cel)
260
RAM (bytes)
20480
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare STM32L152RBH6TTR with alternatives
Compare STM32L072RBT6 with alternatives