STM32L151CBT6AD
vs
STM32L151CBT6T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
LFQFP,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M3
|
|
Clock Frequency-Max |
32 MHz
|
24 MHz
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G48
|
|
Length |
7 mm
|
7 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
7
|
|
Number of External Interrupts |
16
|
|
Number of I/O Lines |
37
|
37
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
48
|
48
|
Number of Timers |
6
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
RAM (bytes) |
32768
|
|
RAM (words) |
32768
|
|
ROM (words) |
131072
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
1.8 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
3
|
|
|
|
Compare STM32L151CBT6AD with alternatives
Compare STM32L151CBT6T with alternatives