STM32L151CBT6T
vs
STM32L151CBT6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
24 MHz
32 MHz
DMA Channels
YES
YES
External Data Bus Width
Length
7 mm
7 mm
Number of I/O Lines
37
37
Number of Terminals
48
48
PWM Channels
YES
YES
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
QFP
Package Description
7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48
Pin Count
48
ECCN Code
3A991.A.2
Samacsys Manufacturer
STMicroelectronics
Boundary Scan
YES
CPU Family
CORTEX-M3
DAC Channels
YES
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
QFP48,.35SQ,20
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare STM32L151CBT6T with alternatives
Compare STM32L151CBT6 with alternatives